


MF-FSML175/8-2 | |
---|---|
DigiKey Part Number | MF-FSML175/8-2TR-ND - Tape & Reel (TR) MF-FSML175/8-2CT-ND - Cut Tape (CT) MF-FSML175/8-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSML175/8-2 |
Description | PTC RESET FUSE 8V 1.75A 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.75 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-FSML175/8-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 8 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.033" W (1.65mm x 0.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.52000 | $11.52 |
5 | $9.55000 | $47.75 |
10 | $8.81600 | $88.16 |
50 | $7.31500 | $365.75 |
100 | $6.74860 | $674.86 |
250 | $6.06568 | $1,516.42 |
500 | $5.59298 | $2,796.49 |
1,000 | $5.15504 | $5,155.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.37251 | $17,490.04 |
8,000 | $4.11600 | $32,928.00 |