MF-FSML-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-FSML-Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-FSML150/8-2

DigiKey Part Number
MF-FSML150/8-2TR-ND - Tape & Reel (TR)
MF-FSML150/8-2CT-ND - Cut Tape (CT)
MF-FSML150/8-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-FSML150/8-2
Description
PTC RESET FUSE 8V 1.5A 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 1.5 A Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-FSML150/8-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
50 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
120 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.065" L x 0.033" W (1.65mm x 0.85mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,565
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.50000$11.50
5$9.52400$47.62
10$8.79400$87.94
50$7.29620$364.81
100$6.73140$673.14
250$6.05020$1,512.55
500$5.57872$2,789.36
1,000$5.14189$5,141.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.36136$17,445.44
8,000$4.10550$32,844.00
Manufacturers Standard Package