


MF-FSML100/8-2 | |
---|---|
DigiKey Part Number | MF-FSML100/8-2TR-ND - Tape & Reel (TR) MF-FSML100/8-2CT-ND - Cut Tape (CT) MF-FSML100/8-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSML100/8-2 |
Description | PTC RESET FUSE 8V 1A 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-FSML100/8-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 2 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.033" W (1.65mm x 0.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
5 | $4.87400 | $24.37 |
10 | $4.50300 | $45.03 |
50 | $3.73400 | $186.70 |
100 | $3.44510 | $344.51 |
250 | $3.09688 | $774.22 |
500 | $2.85618 | $1,428.09 |
1,000 | $2.63350 | $2,633.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $2.13033 | $12,781.98 |
12,000 | $1.96508 | $23,580.96 |