MF-FSML-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-FSML-Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-FSML035/8-2

DigiKey Part Number
MF-FSML035/8-2TR-ND - Tape & Reel (TR)
MF-FSML035/8-2CT-ND - Cut Tape (CT)
MF-FSML035/8-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-FSML035/8-2
Description
PTC RESET FUSE 8V 350MA 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 350 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-FSML035/8-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
350 mA
Current - Trip (It)
750 mA
Current - Max
50 A
Time to Trip
10 ms
Resistance - Initial (Ri) (Min)
80 mOhms
Resistance - Post Trip (R1) (Max)
1 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.065" L x 0.033" W (1.65mm x 0.85mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,159
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.52000$11.52
5$9.55000$47.75
10$8.81600$88.16
50$7.31500$365.75
100$6.74860$674.86
250$6.06568$1,516.42
500$5.59298$2,796.49
1,000$5.15504$5,155.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$4.16487$24,989.22
12,000$4.11600$49,392.00
Manufacturers Standard Package