PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

LSP1800BJR-S

DigiKey Part Number
LSP1800BJR-STR-ND - Tape & Reel (TR)
LSP1800BJR-SCT-ND - Cut Tape (CT)
LSP1800BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSP1800BJR-S
Description
LIGHT PROTECT LED SHUNT 18V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Lighting Protection LED Shunt 18V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LSP1800BJR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage
18V
Technology
LED Shunt
Number of Circuits
1
Applications
LED Protection
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.01000$6.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$1.54350$18,522.00