TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

LSP1300AJR-S

DigiKey Part Number
LSP1300AJR-STR-ND - Tape & Reel (TR)
LSP1300AJR-SCT-ND - Cut Tape (CT)
LSP1300AJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSP1300AJR-S
Description
LIGHT PROTECT LED SHUNT 13V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Lighting Protection LED Shunt 13V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LSP1300AJR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage
13V
Technology
LED Shunt
Number of Circuits
1
Applications
LED Protection
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.01000$6.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.54442$15,444.20
15,000$1.54350$23,152.50