
LPA1020-251KL | |
|---|---|
DigiKey Part Number | 118-LPA1020-251KL-ND |
Manufacturer | |
Manufacturer Product Number | LPA1020-251KL |
Description | FIXED IND 250UH 800MA 500 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 250 µH Unshielded Drum Core, Wirewound Inductor 800 mA 500mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | LPA1020-251KL Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 500mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.394" Dia x 0.787" L (10.00mm x 20.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.81500 | $38.15 |
| 25 | $3.67000 | $91.75 |
| 90 | $3.47311 | $312.58 |
| 180 | $3.37083 | $606.75 |
| 270 | $3.31174 | $894.17 |
| 540 | $3.21263 | $1,734.82 |
| 1,080 | $3.11587 | $3,365.14 |
| 5,040 | $2.90891 | $14,660.91 |

