100 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 180mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPA1020-101KL

DigiKey Part Number
118-LPA1020-101KL-ND
Manufacturer
Manufacturer Product Number
LPA1020-101KL
Description
FIXED IND 100UH 1.4A 180 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 180mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
LPA1020-101KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
180mOhm Max
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Axial
Inductance
Size / Dimension
0.394" Dia x 0.787" L (10.00mm x 20.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 673
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.19000$4.19
10$3.81500$38.15
25$3.67000$91.75
90$3.47311$312.58
180$3.37083$606.75
270$3.31174$894.17
540$3.21263$1,734.82
1,080$3.11587$3,365.14
5,040$2.90891$14,660.91
Manufacturers Standard Package