


KCA85AB0 | |
|---|---|
DigiKey Part Number | KCA85AB0-ND |
Manufacturer | |
Manufacturer Product Number | KCA85AB0 |
Description | THERMOSTAT 85DEG C NC STRAP SLDR |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard |
Datasheet | Datasheet |
Category | Reset Temperature 40°C (104°F) |
Manufacturer Bourns Inc. | Voltage Rating - DC 28.0 |
Series | Current Rating (Amps) 25 A |
Packaging Bag | Approval Agency cUL, TUV, UL |
Part Status Obsolete | Package / Case Nonstandard |
Type Breaker | Base Product Number |
Rated Functioning Temperature 85°C (185°F) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA85AB0 | WEC | 3,000 | 2266-AA85AB0-ND | $8.06486 | Similar |


