GDT, MOV TVS Device 1 Circuit 730V Through Hole Disc 17mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOM5-275-B-L5

DigiKey Part Number
118-ISOM5-275-B-L5-ND
Manufacturer
Manufacturer Product Number
ISOM5-275-B-L5
Description
TVS DEV GDT/MOV 730V DISC 17MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit 730V Through Hole Disc 17mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Technology
GDT, MOV
Manufacturer
Bourns Inc.
Number of Circuits
1
Series
Applications
General Purpose
Packaging
Bag
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Voltage - Clamping
730V
Supplier Device Package
Disc 17mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$13.48000$13.48
10$9.84900$98.49
25$8.94160$223.54
100$7.94440$794.44
300$7.38757$2,216.27
600$7.11502$4,269.01
1,200$6.89064$8,268.77
2,700$6.67796$18,030.49
5,100$6.54199$33,364.15
Manufacturers Standard Package