GDT, MOV TVS Device 1 Circuit 675V Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOM3-250-R-L5

DigiKey Part Number
118-ISOM3-250-R-L5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISOM3-250-R-L5
Description
TVS DEVICE GDT/MOV 675V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit 675V Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
675V
Technology
GDT, MOV
Number of Circuits
1
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial, Disc
Supplier Device Package
Radial, Disc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,200$4.78294$72,700.69