ISOM3-175-B-L5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOM3-175-R-L5

DigiKey Part Number
118-ISOM3-175-R-L5TR-ND - Tape & Reel (TR)
118-ISOM3-175-R-L5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISOM3-175-R-L5
Description
TVS DEVICE GDT/MOV 470V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit 470V Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Clamping
470V
Technology
GDT, MOV
Number of Circuits
1
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial, Disc
Supplier Device Package
Radial, Disc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 882
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.59000$10.59
10$7.71800$77.18
25$6.99240$174.81
100$6.19110$619.11
250$5.80912$1,452.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.57872$2,789.36
Manufacturers Standard Package