HCTSM80102AAL-E1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 3,133
Unit Price: $38.64000
Datasheet
250µH Pulse Transformer 1:2 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTSM80102AAL-E1

DigiKey Part Number
118-HCTSM80102AAL-E1TR-ND - Tape & Reel (TR)
118-HCTSM80102AAL-E1CT-ND - Cut Tape (CT)
118-HCTSM80102AAL-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCTSM80102AAL-E1
Description
XFRMR POWER 1:2 250UH SMD
Customer Reference
Detailed Description
250µH Pulse Transformer 1:2 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transformer Type
-
Inductance
250µH
ET (Volt-Time)
11.0VµS
Turns Ratio - Primary:Secondary
1:2
Mounting Type
Surface Mount
Size / Dimension
0.598" L x 0.425" W (15.20mm x 10.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.07000$44.07
10$33.65900$336.59
25$30.86040$771.51
50$29.12220$1,456.11
100$27.65050$2,765.05
250$26.04704$6,511.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.91114$12,455.57
1,000$24.08077$24,080.77
Manufacturers Standard Package