MFR Recommended

HCTSM80102AAL-E1 | |
|---|---|
DigiKey Part Number | 118-HCTSM80102AAL-E1TR-ND - Tape & Reel (TR) 118-HCTSM80102AAL-E1CT-ND - Cut Tape (CT) 118-HCTSM80102AAL-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCTSM80102AAL-E1 |
Description | XFRMR POWER 1:2 250UH SMD |
Customer Reference | |
Detailed Description | 250µH Pulse Transformer 1:2 Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 11.0VµS |
Manufacturer Bourns Inc. | Turns Ratio - Primary:Secondary 1:2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.598" L x 0.425" W (15.20mm x 10.80mm) |
Part Status Discontinued at DigiKey | Height - Seated (Max) 0.256" (6.50mm) |
Inductance 250µH | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCTSM80102AAL-E | Bourns Inc. | 3,133 | 118-HCTSM80102AAL-ECT-ND | $38.64000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.07000 | $44.07 |
| 10 | $33.65900 | $336.59 |
| 25 | $30.86040 | $771.51 |
| 50 | $29.12220 | $1,456.11 |
| 100 | $27.65050 | $2,765.05 |
| 250 | $26.04704 | $6,511.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.91114 | $12,455.57 |
| 1,000 | $24.08077 | $24,080.77 |



