
HCT80102EAL-E | |
---|---|
DigiKey Part Number | 118-HCT80102EAL-ETR-ND - Tape & Reel (TR) 118-HCT80102EAL-ECT-ND - Cut Tape (CT) 118-HCT80102EAL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCT80102EAL-E |
Description | TRANSF ISOLATION 1:2 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 160µH General Purpose Pulse Transformer 1:2 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 160µH | |
ET (Volt-Time) | 14VµS | |
Turns Ratio - Primary:Secondary | 1:2 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.559" L x 0.417" W (14.20mm x 10.60mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.92000 | $46.92 |
10 | $36.03100 | $360.31 |
25 | $33.11880 | $827.97 |
50 | $31.30460 | $1,565.23 |
100 | $29.77020 | $2,977.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $30.42795 | $12,171.18 |
800 | $29.47303 | $23,578.42 |
1,200 | $28.92649 | $34,711.79 |
2,000 | $28.25079 | $56,501.58 |
2,800 | $27.81322 | $77,877.02 |