
GDT35-15-S1-RP | |
|---|---|
DigiKey Part Number | 118-GDT35-15-S1-RPTR-ND - Tape & Reel (TR) 118-GDT35-15-S1-RPCT-ND - Cut Tape (CT) 118-GDT35-15-S1-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDT35-15-S1-RP |
Description | GDT 150V 14KA 3 POLE SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 14000A (14kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 14000A (14kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| 5 | $13.28200 | $66.41 |
| 10 | $12.25400 | $122.54 |
| 50 | $10.16540 | $508.27 |
| 100 | $9.37820 | $937.82 |
| 250 | $8.42676 | $2,106.69 |
| 500 | $7.76918 | $3,884.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.15949 | $7,159.49 |
| 2,000 | $6.59407 | $13,188.14 |
| 3,000 | $6.28248 | $18,847.44 |
| 5,000 | $5.91491 | $29,574.55 |


