
GDT28H-300-BRP | |
---|---|
DigiKey Part Number | 118-GDT28H-300-BRPTR-ND - Tape & Reel (TR) 118-GDT28H-300-BRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GDT28H-300-BRP |
Description | GDT 3000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.90000 | $17.90 |
5 | $14.83000 | $74.15 |
10 | $13.68000 | $136.80 |
50 | $11.34760 | $567.38 |
100 | $10.46820 | $1,046.82 |
250 | $9.40652 | $2,351.63 |
500 | $8.67196 | $4,335.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.99095 | $7,990.95 |
2,000 | $7.35936 | $14,718.72 |
3,000 | $7.01115 | $21,033.45 |
5,000 | $6.67144 | $33,357.20 |