
GDT28H-100-B | |
|---|---|
DigiKey Part Number | 118-GDT28H-100-B-ND |
Manufacturer | |
Manufacturer Product Number | GDT28H-100-B |
Description | GDT 1000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 1000 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 5 | $14.84800 | $74.24 |
| 10 | $13.69700 | $136.97 |
| 50 | $11.36220 | $568.11 |
| 100 | $10.48160 | $1,048.16 |
| 300 | $9.21960 | $2,765.88 |
| 500 | $8.68306 | $4,341.53 |
| 1,000 | $8.00116 | $8,001.16 |
| 5,000 | $6.67997 | $33,399.85 |



