FW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW30A4R70JA

DigiKey Part Number
FW30A4R70JACT-ND - Cut Tape (CT)
FW30A4R70JATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FW30A4R70JA
Description
RES 4.7 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 3W Through Hole Resistor Axial Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FW30A4R70JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Fusible, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.630" L (6.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,811
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.75200$37.52
25$3.19920$79.98
50$2.84760$142.38
100$2.55030$255.03
250$2.22420$556.05
500$2.01990$1,009.95
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.84633$1,846.33
2,000$1.69874$3,397.48
3,000$1.62296$4,868.88
5,000$1.53721$7,686.05
7,000$1.48611$10,402.77
10,000$1.43619$14,361.90
12,000$1.41224$16,946.88
24,000$1.33005$31,921.20
25,000$1.32561$33,140.25
Manufacturers Standard Package