
FW20A5R60JA | |
---|---|
DigiKey Part Number | 118-FW20A5R60JATR-ND - Tape & Reel (TR) 118-FW20A5R60JACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FW20A5R60JA |
Description | RES 5.6 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.472" L (6.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.94800 | $29.48 |
25 | $2.50600 | $62.65 |
50 | $2.22840 | $111.42 |
100 | $1.99120 | $199.12 |
250 | $1.73088 | $432.72 |
500 | $1.56798 | $783.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42954 | $1,429.54 |
2,000 | $1.31187 | $2,623.74 |
3,000 | $1.25144 | $3,754.32 |
5,000 | $1.18304 | $5,915.20 |
7,000 | $1.14228 | $7,995.96 |
10,000 | $1.10247 | $11,024.70 |
12,000 | $1.08337 | $13,000.44 |
24,000 | $1.01781 | $24,427.44 |
25,000 | $1.01428 | $25,357.00 |