
FB43-226-RC | |
|---|---|
DigiKey Part Number | M8700-ND |
Manufacturer | |
Manufacturer Product Number | FB43-226-RC |
Description | FERRITE CORE SOLID 1.52MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.060" Dia (1.52mm) OD 0.153" Dia (3.88mm) Length 0.251" (6.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | FB43-226-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 43 | |
Inner Dimension | 0.060" Dia (1.52mm) | |
Outer Dimension | 0.153" Dia (3.88mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.251" (6.37mm) | |
Base Product Number |


