
EV250K14BL2 | |
---|---|
DigiKey Part Number | 118-EV250K14BL2-ND |
Manufacturer | |
Manufacturer Product Number | EV250K14BL2 |
Description | VARISTOR 390V 8KA DISC 14MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 V 8 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 8 kA | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 580 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.84400 | $38.44 |
25 | $3.44760 | $86.19 |
100 | $3.01370 | $301.37 |
300 | $2.77090 | $831.27 |
600 | $2.65208 | $1,591.25 |
1,200 | $2.55412 | $3,064.94 |
2,700 | $2.46134 | $6,645.62 |
5,100 | $2.40200 | $12,250.20 |