Bourns® Sensor Capabilities
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENS1D-B28-R00050

DigiKey Part Number
ENS1D-B28-R00050-ND
Manufacturer
Manufacturer Product Number
ENS1D-B28-R00050
Description
ENCODER OPT QUAD R/A CABLE LEADS
Customer Reference
Detailed Description
Rotary Encoder Optical 50 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
50
Voltage - Supply
5V
Actuator Type
1/4" Dia Round End
Detent
No
Built in Switch
No
Mounting Type
Panel Mount
Orientation
Right Angle
Termination Style
Cable Leads
Rotational Life (Cycles Min)
200M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable