


ENS1D-B28-L00100L | |
|---|---|
DigiKey Part Number | ENS1D-B28-L00100L-ND |
Manufacturer | |
Manufacturer Product Number | ENS1D-B28-L00100L |
Description | ENCODER OPT QUAD R/A CABLE LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 100 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Bourns Inc. | Actuator Type 1/4" Dia Round End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Optical | Termination Style Cable Leads |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 200M |
Pulses per Revolution 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | $420.73333 | $17,670.80 |

