



ENA1J-B20-L00064L | |
---|---|
DigiKey Part Number | ENA1J-B20-L00064L-ND |
Manufacturer | |
Manufacturer Product Number | ENA1J-B20-L00064L |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 64 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 64 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 10M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $395.30000 | $395.30 |
5 | $339.35600 | $1,696.78 |
10 | $317.67300 | $3,176.73 |
42 | $276.83048 | $11,626.88 |
84 | $258.88762 | $21,746.56 |
126 | $248.88468 | $31,359.47 |
252 | $240.13790 | $60,514.75 |