Rotary Encoder Optical 64 Quadrature (Incremental) Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Optical 64 Quadrature (Incremental) Right Angle
Bourns® Sensor Capabilities

EM14R0D-M20-R464N

DigiKey Part Number
EM14R0D-M20-R464N-ND
Manufacturer
Manufacturer Product Number
EM14R0D-M20-R464N
Description
ENCODER OPTICAL QUAD R/A CABLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 64 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
64
Voltage - Supply
5V
Actuator Type
6mm Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Panel Mount
Orientation
Right Angle
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$189.78590$18,978.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.