


EM14A1B-C24-L032S | |
|---|---|
DigiKey Part Number | 118-EM14A1B-C24-L032S-ND |
Manufacturer | |
Manufacturer Product Number | EM14A1B-C24-L032S |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $316.20000 | $316.20 |
| 5 | $271.45800 | $1,357.29 |
| 10 | $254.13500 | $2,541.35 |
| 45 | $220.05667 | $9,902.55 |
| 90 | $205.81889 | $18,523.70 |
| 135 | $197.88178 | $26,714.04 |
| 270 | $184.94537 | $49,935.25 |

