Similar



EM14A0D-C24-L216S | |
|---|---|
DigiKey Part Number | EM14A0D-C24-L216S-ND |
Manufacturer | |
Manufacturer Product Number | EM14A0D-C24-L216S |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Bourns Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent No |
Packaging Tube | Built in Switch Yes |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62S22-N3-040CH | Grayhill Inc. | 0 | 62S22-N3-040CH-ND | $479.06040 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $214.11910 | $21,411.91 |


