


EM14A0D-C24-L032S | |
|---|---|
DigiKey Part Number | EM14A0D-C24-L032S-ND |
Manufacturer | |
Manufacturer Product Number | EM14A0D-C24-L032S |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EM14A0D-C24-L032S Models |
Category | Voltage - Supply 5V |
Manufacturer Bourns Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent No |
Packaging Tube | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.53000 | $279.53 |
| 5 | $239.97000 | $1,199.85 |
| 10 | $224.66100 | $2,246.61 |
| 25 | $205.84000 | $5,146.00 |
| 50 | $192.59360 | $9,629.68 |
| 100 | $180.13550 | $18,013.55 |
| 250 | $164.78452 | $41,196.13 |
| 500 | $158.57218 | $79,286.09 |

