


EM14A0D-B28-L008S | |
---|---|
DigiKey Part Number | EM14A0D-B28-L008S-ND |
Manufacturer | |
Manufacturer Product Number | EM14A0D-B28-L008S |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 8 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EM14A0D-B28-L008S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 8 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Slotted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $257.09000 | $257.09 |
5 | $220.76000 | $1,103.80 |
10 | $206.67900 | $2,066.79 |
25 | $189.37520 | $4,734.38 |
50 | $177.19340 | $8,859.67 |
100 | $165.73490 | $16,573.49 |
250 | $151.61840 | $37,904.60 |
500 | $149.44020 | $74,720.10 |