


ECW1J-C28-BC0024L | |
---|---|
DigiKey Part Number | ECW1J-C28-BC0024L-ND |
Manufacturer | |
Manufacturer Product Number | ECW1J-C28-BC0024L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.61000 | $51.61 |
5 | $44.33800 | $221.69 |
10 | $41.52200 | $415.22 |
45 | $36.00133 | $1,620.06 |
90 | $33.70089 | $3,033.08 |
135 | $32.42007 | $4,376.71 |
270 | $30.33552 | $8,190.59 |
540 | $28.37509 | $15,322.55 |
1,035 | $26.64058 | $27,573.00 |