


ECW0J-R19-BE0024L | |
|---|---|
DigiKey Part Number | ECW0J-R19-BE0024L-ND |
Manufacturer | |
Manufacturer Product Number | ECW0J-R19-BE0024L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Slotted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.75000 | $48.75 |
| 5 | $41.83000 | $209.15 |
| 10 | $39.18400 | $391.84 |
| 45 | $33.97133 | $1,528.71 |
| 90 | $31.80078 | $2,862.07 |
| 135 | $30.59311 | $4,130.07 |
| 270 | $28.62696 | $7,729.28 |
| 540 | $26.77789 | $14,460.06 |
| 1,035 | $25.14183 | $26,021.79 |

