Rotary Encoder Mechanical 6 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Mechanical 6 Quadrature (Incremental) Vertical
Bourns® Sensor Capabilities

ECW0J-C24-AC0006L

DigiKey Part Number
ECW0J-C24-AC0006L-ND
Manufacturer
Manufacturer Product Number
ECW0J-C24-AC0006L
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 6 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
1/4" Dia Flatted End
Manufacturer
Bourns Inc.
Detent
Yes
Series
Built in Switch
No
Packaging
Tray
Mounting Type
Panel, PCB Through Hole
Part Status
Active
Orientation
Vertical
DigiKey Programmable
Not Verified
Termination Style
PC Pin
Encoder Type
Mechanical
Rotational Life (Cycles Min)
200K
Output Type
Quadrature (Incremental)
Base Product Number
Pulses per Revolution
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
270$32.91585$8,887.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.