8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSZ182HYDT

DigiKey Part Number
497-TSZ182HYDTTR-ND - Tape & Reel (TR)
497-TSZ182HYDTCT-ND - Cut Tape (CT)
497-TSZ182HYDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSZ182HYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSZ182HYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.7V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
25 µV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
29 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,402
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.93000$26.93
10$20.19100$201.91
25$18.51080$462.77
100$16.66920$1,666.92
250$15.79008$3,947.52
500$15.26014$7,630.07
1,000$14.82398$14,823.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.11195$32,779.88
Manufacturers Standard Package