
DV275K3225R2 | |
---|---|
DigiKey Part Number | 118-DV275K3225R2TR-ND - Tape & Reel (TR) 118-DV275K3225R2CT-ND - Cut Tape (CT) 118-DV275K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV275K3225R2 |
Description | VARISTOR 430V 400A 3225 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DV275K3225R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 400 A | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $5.32900 | $53.29 |
25 | $4.80160 | $120.04 |
100 | $4.22290 | $422.29 |
250 | $3.94652 | $986.63 |
500 | $3.78002 | $1,890.01 |
1,000 | $3.76885 | $3,768.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.52999 | $7,059.98 |
4,000 | $3.43704 | $13,748.16 |
6,000 | $3.39051 | $20,343.06 |
10,000 | $3.33895 | $33,389.50 |
14,000 | $3.30883 | $46,323.62 |
20,000 | $3.27983 | $65,596.60 |