
DV20K3225R2 | |
---|---|
DigiKey Part Number | 118-DV20K3225R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DV20K3225R2 |
Description | VARISTOR 33V 100A 3225 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 100 A | |
Energy | 1.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1650 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $5.54415 | $33,264.90 |