


DR334A-513AE | |
---|---|
DigiKey Part Number | 118-DR334A-513AETR-ND - Tape & Reel (TR) 118-DR334A-513AECT-ND - Cut Tape (CT) 118-DR334A-513AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR334A-513AE |
Description | CMC 51UH 500MA 2LN 1.5KOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 20 MHz 500mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 20 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 135°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.228" W (9.00mm x 5.80mm) | |
Height (Max) | 0.142" (3.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $6.89800 | $68.98 |
25 | $6.38160 | $159.54 |
50 | $6.01420 | $300.71 |
100 | $5.67100 | $567.10 |
250 | $5.24640 | $1,311.60 |
500 | $4.94678 | $2,473.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.50724 | $6,760.86 |
3,000 | $4.25068 | $12,752.04 |
4,500 | $4.10757 | $18,484.06 |
7,500 | $3.94106 | $29,557.95 |