1000 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhms @ 1 MHz 500mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhms @ 1 MHz 500mA DCR 400mOhm
Bourns Magnetic Capabilities

DR334A-105BE

DigiKey Part Number
118-DR334A-105BETR-ND - Tape & Reel (TR)
118-DR334A-105BECT-ND - Cut Tape (CT)
118-DR334A-105BEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR334A-105BE
Description
CMC 1000UH 500MA 2LN 2.8KOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhms @ 1 MHz 500mA DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Lines
2
Impedance @ Frequency
2.8 kOhms @ 1 MHz
Inductance @ Frequency
1000 µH @ 100 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 135°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.228" W (9.00mm x 5.80mm)
Height (Max)
0.142" (3.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.37000$9.37
10$7.72800$77.28
25$7.14960$178.74
50$6.74160$337.08
100$6.35600$635.60
250$5.88036$1,470.09
500$5.54458$2,772.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.05200$7,578.00
3,000$4.76450$14,293.50
4,500$4.60415$20,718.67
7,500$4.41000$33,075.00
10,500$4.32965$45,461.32
Manufacturers Standard Package