



DR331-513AE | |
|---|---|
DigiKey Part Number | DR331-513AETR-ND - Tape & Reel (TR) DR331-513AECT-ND - Cut Tape (CT) DR331-513AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR331-513AE |
Description | CMC 51UH 500MA 2LN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DR331-513AE Models |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 135°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.287" L x 0.213" W (7.30mm x 5.40mm) |
Number of Lines 2 | Height (Max) 0.197" (5.00mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Package / Case Horizontal, 4 Flat Lead |
Current Rating (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $6.63500 | $66.35 |
| 25 | $6.13320 | $153.33 |
| 50 | $5.78300 | $289.15 |
| 100 | $5.45250 | $545.25 |
| 250 | $5.04440 | $1,261.10 |
| 500 | $4.75630 | $2,378.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.33350 | $6,500.25 |
| 3,000 | $4.08680 | $12,260.40 |
| 4,500 | $3.94919 | $17,771.35 |
| 7,500 | $3.78259 | $28,369.42 |
| 10,500 | $3.67684 | $38,606.82 |
| 15,000 | $3.65138 | $54,770.70 |











