


DR221-333AE | |
|---|---|
DigiKey Part Number | DR221-333AETR-ND - Tape & Reel (TR) DR221-333AECT-ND - Cut Tape (CT) DR221-333AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR221-333AE |
Description | CMC 33UH 200MA 2LN SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DR221-333AE Models |
Category | DC Resistance (DCR) (Max) 270mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Voltage Rating - AC 100V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.197" L x 0.130" W (5.00mm x 3.30mm) |
Number of Lines 2 | Height (Max) 0.130" (3.30mm) |
Inductance @ Frequency 33 µH @ 10 kHz | Package / Case Horizontal, 4 Flat Lead |
Current Rating (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $10.63000 | $106.30 |
| 25 | $10.21760 | $255.44 |
| 50 | $9.91180 | $495.59 |
| 100 | $9.61260 | $961.26 |
| 250 | $9.22880 | $2,307.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.94648 | $4,473.24 |
| 1,000 | $8.67105 | $8,671.05 |
| 1,500 | $8.51325 | $12,769.87 |
| 2,500 | $8.31789 | $20,794.73 |
| 3,500 | $8.19129 | $28,669.52 |
| 5,000 | $8.05885 | $40,294.25 |

