
CWM0612QFX-1R20ELF | |
|---|---|
DigiKey Part Number | 118-CWM0612QFX-1R20ELFTR-ND - Tape & Reel (TR) 118-CWM0612QFX-1R20ELFCT-ND - Cut Tape (CT) 118-CWM0612QFX-1R20ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWM0612QFX-1R20ELF |
Description | WIDERES 0612 1.2R 1% 1W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 1206 (3216 Metric), 0612 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.22500 | $12.25 |
| 25 | $0.98320 | $24.58 |
| 50 | $0.84840 | $42.42 |
| 100 | $0.74240 | $74.24 |
| 250 | $0.63404 | $158.51 |
| 500 | $0.57172 | $285.86 |
| 1,000 | $0.52231 | $522.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44332 | $2,216.60 |
| 10,000 | $0.42028 | $4,202.80 |
| 15,000 | $0.40906 | $6,135.90 |
| 25,000 | $0.39689 | $9,922.25 |
| 35,000 | $0.38992 | $13,647.20 |
| 50,000 | $0.38333 | $19,166.50 |

