
CW252016-47NK | |
|---|---|
DigiKey Part Number | CW252016-47NK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW252016-47NK |
Description | FIXED IND 47NH 600MA 160 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 600 mA 160mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-47NK Models |
Category | DC Resistance (DCR) 160mOhm Max |
Mfr | Q @ Freq 60 @ 350MHz |
Series | Frequency - Self Resonant 1.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.97939 | $3,917.56 |


