
CW252016-3R9J | |
---|---|
DigiKey Part Number | 118-CW252016-3R9JTR-ND - Tape & Reel (TR) 118-CW252016-3R9JCT-ND - Cut Tape (CT) 118-CW252016-3R9JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW252016-3R9J |
Description | FIXED IND 3.9UH 180MA 3.6OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 180 mA 3.6Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-3R9J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.9 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.6Ohm Max | |
Q @ Freq | 20 @ 7.9MHz | |
Frequency - Self Resonant | 48MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.60900 | $16.09 |
100 | $1.32440 | $132.44 |
1,000 | $1.08902 | $1,089.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.02679 | $2,053.58 |
4,000 | $0.96816 | $3,872.64 |
6,000 | $0.93545 | $5,612.70 |
10,000 | $0.89586 | $8,958.60 |
14,000 | $0.87072 | $12,190.08 |
20,000 | $0.84487 | $16,897.40 |
50,000 | $0.78312 | $39,156.00 |