
CW252016-33NK | |
|---|---|
DigiKey Part Number | 118-CW252016-33NKTR-ND - Tape & Reel (TR) 118-CW252016-33NKCT-ND - Cut Tape (CT) 118-CW252016-33NKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW252016-33NK |
Description | FIXED IND 33NH 600MA 160 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 600 mA 160mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-33NK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.67700 | $16.77 |
| 100 | $1.37870 | $137.87 |
| 1,000 | $1.13399 | $1,133.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.06921 | $2,138.42 |
| 4,000 | $1.00816 | $4,032.64 |
| 6,000 | $0.97411 | $5,844.66 |
| 10,000 | $0.93289 | $9,328.90 |
| 14,000 | $0.90671 | $12,693.94 |
| 20,000 | $0.87978 | $17,595.60 |


