
CW2012A-82NJ | |
---|---|
DigiKey Part Number | 118-CW2012A-82NJTR-ND - Tape & Reel (TR) 118-CW2012A-82NJCT-ND - Cut Tape (CT) 118-CW2012A-82NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW2012A-82NJ |
Description | IND 82NH 5% 0.4A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Wirewound Inductor 400mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 82 nH | |
Tolerance | ±5% | |
Current - Saturation (Isat) | 400mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 55 @ 500MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.094" L x 0.063" W (2.40mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.96200 | $19.62 |
100 | $1.61350 | $161.35 |
1,000 | $1.32649 | $1,326.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.25074 | $2,501.48 |
4,000 | $1.17935 | $4,717.40 |
6,000 | $1.13954 | $6,837.24 |
10,000 | $1.09132 | $10,913.20 |
14,000 | $1.06072 | $14,850.08 |
20,000 | $1.02924 | $20,584.80 |
50,000 | $0.97506 | $48,753.00 |