
CW2012A-24NJ | |
---|---|
DigiKey Part Number | 118-CW2012A-24NJTR-ND - Tape & Reel (TR) 118-CW2012A-24NJCT-ND - Cut Tape (CT) 118-CW2012A-24NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW2012A-24NJ |
Description | IND 24NH 5% 0.6A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 nH Unshielded Wirewound Inductor 120mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 24 nH | |
Tolerance | ±5% | |
Current - Saturation (Isat) | 600mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.094" L x 0.063" W (2.40mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.96700 | $19.67 |
100 | $1.61760 | $161.76 |
1,000 | $1.32988 | $1,329.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.25394 | $2,507.88 |
4,000 | $1.18236 | $4,729.44 |
6,000 | $1.14245 | $6,854.70 |
10,000 | $1.09412 | $10,941.20 |
14,000 | $1.06343 | $14,888.02 |
20,000 | $1.03187 | $20,637.40 |
50,000 | $0.97755 | $48,877.50 |