
CW201212-R12J | |
---|---|
DigiKey Part Number | 118-CW201212-R12JTR-ND - Tape & Reel (TR) 118-CW201212-R12JCT-ND - Cut Tape (CT) 118-CW201212-R12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-R12J |
Description | FIXED IND 120NH 400MA 480MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 400 mA 480mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-R12J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 480mOhm | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.70400 | $17.04 |
100 | $1.39780 | $139.78 |
1,000 | $1.14960 | $1,149.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.08387 | $2,167.74 |
4,000 | $1.02200 | $4,088.00 |
6,000 | $0.98750 | $5,925.00 |
10,000 | $0.94570 | $9,457.00 |
14,000 | $0.91917 | $12,868.38 |
20,000 | $0.89188 | $17,837.60 |
50,000 | $0.83143 | $41,571.50 |