CW201212 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW201212-5N6J

DigiKey Part Number
118-CW201212-5N6JTR-ND - Tape & Reel (TR)
118-CW201212-5N6JCT-ND - Cut Tape (CT)
118-CW201212-5N6JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW201212-5N6J
Description
FIXED IND 5.6NH 600MA 80MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Drum Core, Wirewound Inductor 600 mA 80mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW201212-5N6J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
5.6 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm
Q @ Freq
60 @ 1GHz
Frequency - Self Resonant
5.8GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,799
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.70400$17.04
100$1.39780$139.78
1,000$1.14960$1,149.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.08387$2,167.74
4,000$1.02200$4,088.00
6,000$0.98750$5,925.00
10,000$0.94570$9,457.00
14,000$0.91917$12,868.38
20,000$0.89188$17,837.60
50,000$0.83143$41,571.50
Manufacturers Standard Package