
CW201212-47NG | |
---|---|
DigiKey Part Number | 118-CW201212-47NGTR-ND - Tape & Reel (TR) 118-CW201212-47NGCT-ND - Cut Tape (CT) 118-CW201212-47NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-47NG |
Description | FIXED IND 47NH 500MA 150MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 500 mA 150mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-47NG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.73300 | $27.33 |
100 | $2.24820 | $224.82 |
1,000 | $1.84891 | $1,848.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.74338 | $3,486.76 |
4,000 | $1.64395 | $6,575.80 |
6,000 | $1.58850 | $9,531.00 |
10,000 | $1.52136 | $15,213.60 |
14,000 | $1.47873 | $20,702.22 |
20,000 | $1.43489 | $28,697.80 |
50,000 | $1.40973 | $70,486.50 |