
CW201212-39NJ | |
|---|---|
DigiKey Part Number | CW201212-39NJTR-ND - Tape & Reel (TR) CW201212-39NJCT-ND - Cut Tape (CT) CW201212-39NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-39NJ |
Description | FIXED IND 39NH 500MA 180 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 500 mA 180mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-39NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.76800 | $17.68 |
| 100 | $1.45190 | $145.19 |
| 1,000 | $1.19401 | $1,194.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.12581 | $2,251.62 |
| 4,000 | $1.06154 | $4,246.16 |
| 6,000 | $1.02569 | $6,154.14 |
| 10,000 | $0.98228 | $9,822.80 |
| 14,000 | $0.95472 | $13,366.08 |
| 20,000 | $0.92637 | $18,527.40 |

